
* Images are for reference only
0395431610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395431610
- JLCPCB Part #
- C6635801
- Package
- Plugin,P=5mm
- Description
- 1 10 10A 300V 5mm Black Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1597
280+
$1.6607
560+
$1.6045
1120+
$1.5772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?