
* Images are for reference only
0395355005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395355005
- JLCPCB Part #
- C3585685
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 5 5.08mm 5P Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4706
200+
$0.1821
400+
$0.1758
800+
$0.1726
Related Products
Welcome back, may I help you?