
* Images are for reference only
0395355003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395355003
- JLCPCB Part #
- C6354009
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 3 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2842
200+
$0.1134
560+
$0.1097
1120+
$0.1078
Related Products
Welcome back, may I help you?