
* Images are for reference only
0395324002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395324002
- JLCPCB Part #
- C6635445
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 2 5.08mm Black Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2378
200+
$0.0949
500+
$0.0917
1240+
$0.0901
Related Products
Welcome back, may I help you?