
* Images are for reference only
0395315517
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395315517
- JLCPCB Part #
- C5462771
- Package
- Plugin
- Description
- -40℃~+105℃ 1 17 5.08mm Green Straight Pin 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4023
240+
$0.9590
480+
$0.9268
960+
$0.9108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?