
* Images are for reference only
0395314516
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395314516
- JLCPCB Part #
- C6028825
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+140℃ 1 16 5.08mm Black Straight Pin 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5993
240+
$1.0372
480+
$1.0035
960+
$0.9858
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?