
* Images are for reference only
0395314505
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395314505
- JLCPCB Part #
- C5856696
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+140℃ 1 5 5.08mm Black Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7022
200+
$1.0790
520+
$1.0418
1040+
$1.0240
Related Products
Welcome back, may I help you?