
* Images are for reference only
0395305008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305008
- JLCPCB Part #
- C7148336
- Package
- -
- Description
- -40℃~+115℃ 1 5.08mm 8 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0214
180+
$0.8076
540+
$0.7803
990+
$0.7675
Welcome back, may I help you?