
* Images are for reference only
0395300623
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395300623
- JLCPCB Part #
- C5462596
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 23 5.08mm Black P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3231
160+
$3.7200
480+
$3.5964
960+
$3.5353
Related Products
Welcome back, may I help you?