
* Images are for reference only
0395283048
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395283048
- JLCPCB Part #
- C7148283
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 5mm Black Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4095
210+
$1.7600
510+
$1.7018
990+
$1.6728
Welcome back, may I help you?