
* Images are for reference only
0395221005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395221005
- JLCPCB Part #
- C3584435
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1x5P 5 5P 5mm Black Board Side/Socket - Closed Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6913
240+
$0.2675
480+
$0.2579
960+
$0.2546
Welcome back, may I help you?