
* Images are for reference only
0395211023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395211023
- JLCPCB Part #
- C5461546
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 23 5mm Black Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8335
160+
$3.5257
480+
$3.4069
960+
$3.3491
Related Products
Welcome back, may I help you?