
* Images are for reference only
0395161010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395161010
- JLCPCB Part #
- C5855777
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10 3.81mm Black Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5370
280+
$1.8110
560+
$1.7501
1120+
$1.7197
Related Products
Welcome back, may I help you?