
* Images are for reference only
0395066017
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395066017
- JLCPCB Part #
- C6027706
- Package
- Plugin
- Description
- -40℃~+105℃ 1 17 3.5mm Green Straight Pin 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0195
160+
$3.1998
480+
$3.0938
960+
$3.0409
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?