
* Images are for reference only
0395061006
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395061006
- JLCPCB Part #
- C6635734
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 3.5mm 6 Black Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9072
200+
$0.3629
400+
$0.3500
800+
$0.3436
Welcome back, may I help you?