* Images are for reference only
0395056004
- Manufacturer
- MOLEX
- MFR.Part #
- 0395056004
- JLCPCB Part #
- C3584538
- Package
- Plugin,P=3.5mm
- Description
- 4 Straight Needle -40℃~+105℃ Brass 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395056004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395056004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0395056004 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395056004 datasheets or manufacturer documentation.
Datasheet: 0395056004 Datasheet (PDF)
Minimum: 13
Full Reel: 520
Total: $0
Available Order Qty: 0
In-stock Item Pricing