
* Images are for reference only
0387416602
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387416602
- JLCPCB Part #
- C5854987
- Package
- -
- Description
- -40℃~+100℃ 1 15A 2 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 319
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1967
319+
$0.4784
638+
$0.4623
957+
$0.4542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?