
* Images are for reference only
0387415402
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387415402
- JLCPCB Part #
- C6027982
- Package
- Plugin
- Description
- -40℃~+100℃ 1 15A 2 300V 8.26mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
200+
$0.5491
500+
$0.5299
1000+
$0.5218
Welcome back, may I help you?