
* Images are for reference only
0387353905
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387353905
- JLCPCB Part #
- C6375297
- Package
- Plugin
- Description
- -40℃~+100℃ 1 300V 30A 5 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9970
200+
$3.1918
500+
$3.0842
1000+
$3.0328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?