
* Images are for reference only
0387303125
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387303125
- JLCPCB Part #
- C5460111
- Package
- -
- Description
- -40℃~+110℃ 1 15A 25 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3949
200+
$2.9509
500+
$2.8530
1000+
$2.8032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?