
* Images are for reference only
0387290820
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387290820
- JLCPCB Part #
- C5461302
- Package
- Plugin
- Description
- -40℃~+100℃ 1 2 20A 300V 8.26mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
200+
$0.2401
600+
$0.2337
1200+
$0.2289
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?