
* Images are for reference only
0387215403
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387215403
- JLCPCB Part #
- C6027415
- Package
- Plugin
- Description
- -40℃~+100℃ 1 15A 3 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2776
200+
$0.5104
500+
$0.4926
1000+
$0.4846
Welcome back, may I help you?