
* Images are for reference only
0387007513
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387007513
- JLCPCB Part #
- C5854495
- Package
- Plugin
- Description
- -40℃~+130℃ 1 13 20A 300V 9.5mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6638
240+
$1.0636
480+
$1.0283
960+
$1.0106
Welcome back, may I help you?