
* Images are for reference only
0387007328
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387007328
- JLCPCB Part #
- C5458088
- Package
- -
- Description
- -40℃~+130℃ 1 11.1mm 15A 28 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5585
200+
$2.6170
500+
$2.5303
1000+
$2.4870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?