
* Images are for reference only
0349129042
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0349129042
- JLCPCB Part #
- C17599654
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2552
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8718
200+
$1.5446
500+
$1.4930
1000+
$1.4689
Welcome back, may I help you?