* Images are for reference only
0347720140
- Manufacturer
- MOLEX
- MFR.Part #
- 0347720140
- JLCPCB Part #
- C17345780
- Package
- Plugin
- Description
- Tin -40℃~+105℃ Straight Plugin Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0347720140 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0347720140 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0347720140 symbol, PCB footprint from the free EasyEDA PCB design tool.
0347720140 datasheets or manufacturer documentation.
Datasheet: 0347720140 Datasheet (PDF)
Minimum: 1
Full Reel: 560
Total: $0
Available Order Qty: 0
In-stock Item Pricing