
* Images are for reference only
0190170001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0190170001
- JLCPCB Part #
- C3219209
- Package
- -
- Description
- 0.51mm 18~22 20.04mm 3.3mm 6.35mm Blade Terminal Brass Pre-insulated Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
50+
$0.2062
150+
$0.2035
500+
$0.2009
Welcome back, may I help you?