
* Images are for reference only
0026605020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026605020
- JLCPCB Part #
- C17618269
- Package
- Plugin,P=3.96mm
- Description
- 1 10.01mm 1x2P 2 250V 2P 3.96mm 7A Brass Right Angle Tin UL94V-0 White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 8800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4552
10+
$0.3622
30+
$0.3222
100+
$0.2725
500+
$0.2501
1000+
$0.2356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?