
* Images are for reference only
0026602080
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026602080
- JLCPCB Part #
- C3335525
- Package
- Plugin,P=3.96mm
- Description
- 1 11.43mm 3.3mm 3.56mm 3.96mm 8P Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3531
200+
$0.1368
400+
$0.1319
800+
$0.1295
Welcome back, may I help you?