
* Images are for reference only
0026580045
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026580045
- JLCPCB Part #
- C3347460
- Package
- Plugin,P=3.96mm
- Description
- 1 2.79mm 25.7mm 3.25mm 3.96mm 4P Black Brass Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
200+
$0.0836
500+
$0.0807
800+
$0.0793
Welcome back, may I help you?