
* Images are for reference only
0026482022
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026482022
- JLCPCB Part #
- C6025699
- Package
- Push-Pull,P=3.96mm
- Description
- 1 2P 3.96mm Black Brass Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
200+
$0.0021
500+
$0.0020
Welcome back, may I help you?