
* Images are for reference only
0026481140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026481140
- JLCPCB Part #
- C5457883
- Package
- Plugin,P=3.96mm
- Description
- 1 14P 3.96mm Black Brass Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7538
300+
$0.3012
600+
$0.2916
900+
$0.2867
Welcome back, may I help you?