
* Images are for reference only
0026202052
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026202052
- JLCPCB Part #
- C6634499
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 5P Brass Through Hole Tin Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3923
200+
$0.1566
600+
$0.1513
1200+
$0.1487
Welcome back, may I help you?