
* Images are for reference only
0022288164
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0022288164
- JLCPCB Part #
- C3348787
- Package
- Push-Pull,P=2.54mm
- Description
- 1 16P 2.54mm 2.5mm 3.05mm 6.2mm Black Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8195
200+
$0.3178
500+
$0.3065
1000+
$0.3001
Welcome back, may I help you?