This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0022102051

Extended
Manufacturer
MOLEX
MFR.Part #
0022102051
JLCPCB Part #
C6770156
Package
Plugin,P=2.54mm
Description
1 1x5P 2.54mm 3.3mm 3.43mm 5P 7.49mm Pin Header Through Hole Tin White Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 216

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $0.9971
10+ $0.9762
30+ $0.9633
100+ $0.9505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons