
* Images are for reference only
0015474101
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015474101
- JLCPCB Part #
- C6352831
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 10P 2.54mm Gold Phosphor Bronze P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 630
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5591
200+
$2.2192
630+
$2.1449
1260+
$2.1077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?