This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0015453850

Extended
Manufacturer
MOLEX
MFR.Part #
0015453850
JLCPCB Part #
C5458022
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5A 250V 50P 9.35mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 192

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8155
192+ $5.9115
576+ $5.7140
960+ $5.6177
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons