
* Images are for reference only
0015453336
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015453336
- JLCPCB Part #
- C6055888
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 250V 36P 9.35mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4700
288+
$3.3794
576+
$3.2670
864+
$3.2108
Related Products
Welcome back, may I help you?