This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0015446880

Extended
Manufacturer
MOLEX
MFR.Part #
0015446880
JLCPCB Part #
C5457874
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5A 500V 8.64mm 80P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 540

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2288
200+ $4.4809
540+ $4.3315
1080+ $4.2576
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons