
* Images are for reference only
0015446874
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446874
- JLCPCB Part #
- C7145730
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 500V 74P 8.64mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0667
216+
$4.4168
432+
$4.2691
1080+
$4.1952
Welcome back, may I help you?