
* Images are for reference only
0015389022
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015389022
- JLCPCB Part #
- C5457503
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 2P Phosphor bronze Tin P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9481
200+
$0.3780
500+
$0.3667
1000+
$0.3602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?