
* Images are for reference only
0015247060
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247060
- JLCPCB Part #
- C5458376
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 11.33mm 2 4.2mm 4.2mm 600V 6P Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8008
200+
$0.3200
500+
$0.3088
1000+
$0.3039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?