This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0010897360

Extended
Manufacturer
MOLEX
MFR.Part #
0010897360
JLCPCB Part #
C5457603
Package
Plugin,P=2.54mm
Description
2 2.54mm 2.54mm 36P Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 525

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8232
200+ $2.3248
525+ $2.2461
1050+ $2.2076

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons