
* Images are for reference only
0010894122
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010894122
- JLCPCB Part #
- C3330138
- Package
- Push-Pull,P=2.54mm
- Description
- 12P 2 2.54mm 2.54mm 2.79mm 5.6mm 6.1mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8223
200+
$0.7049
500+
$0.6808
1000+
$0.6679
Welcome back, may I help you?