This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0010894046

Extended
Manufacturer
MOLEX
MFR.Part #
0010894046
JLCPCB Part #
C6055805
Package
Push-Pull,P=2.54mm
Description
2 2.54mm 2.54mm 4P Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8464
200+ $0.7370
500+ $0.7129
1000+ $0.7000

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons