
* Images are for reference only
0010845021
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010845021
- JLCPCB Part #
- C6055803
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 6.35mm Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1836
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
200+
$0.0829
500+
$0.0802
1000+
$0.0789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?