
* Images are for reference only
0010844062
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010844062
- JLCPCB Part #
- C6955946
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 2 6.35mm 6.35mm Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.2669
10+
$1.9348
30+
$1.7268
100+
$1.5156
500+
$1.4188
1000+
$1.3769
Related Products
Welcome back, may I help you?