
* Images are for reference only
0009484048
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0009484048
- JLCPCB Part #
- C42545007
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 3.96mm 4 4P 5A 600V PA Phosphor bronze Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.0506
10+
$1.0312
30+
$1.0167
100+
$1.0038
Related Products
Welcome back, may I help you?