This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0009482110

Extended
Manufacturer
MOLEX
MFR.Part #
0009482110
JLCPCB Part #
C6634179
Package
P=3.96mm
Description
-40℃~+105℃ 1 11P 3.96mm 5A 600V 7.82mm Tin P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 539

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9427
200+ $0.3771
539+ $0.3642
1078+ $0.3578

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons