
* Images are for reference only
0009482065
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0009482065
- JLCPCB Part #
- C5458094
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+80℃ 1 11.4mm 3.96mm 4.5A 600V 6P Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1001
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4493
200+
$0.1792
500+
$0.1733
1001+
$0.1703
Welcome back, may I help you?